DC2095A-B, Demo Board Using for LTC6655BHLS8-4V Ultra Low Noise, 4.096V Precision Voltage Reference in Ceramic Package
使用 Analog Devices 的 LTC6655BHLS8-4.096#PBF 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Medical Equipments
- Precision Regulation
- Test and Measurement
- Weigh Scale/Bridge Sensor
说明
- DC2095A-B, Demo Board Using for LTC6655BHLS8-4V Ultra Low Noise, 4.096V Precision Voltage Reference in Ceramic Package. The Demonstration circuit 2095A features the LTC6655, a precision low drift reference packaged in a hermetic LS8. The demonstration circuit is available with the 2.5V, 4.096V or 5V output voltage option parts
主要特色
-
Reference Voltage4.096 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC6655BHLS8-4.096#PBF | Analog Devices | Voltage References | V-Ref Precision 4.096V 5mA 8-Pin CLLCC Tray | 买入 | |