DC2095A-A, Demo Board Using for LTC6655BHLS8-2.5V Ultra Low Noise, 2.5V Precision Voltage Reference in Ceramic Package
使用 Analog Devices 的 LTC6655BHLS8-2.5#PBF 的参考设计
Image
1 / 2
依据最终产品
- Data Acquisition System
- Medical Equipments
- Precision Regulation
- Test and Measurement
- Weigh Scale/Bridge Sensor
说明
- DC2095A-A, Demo Board Using for LTC6655BHLS8-2.5V Ultra Low Noise, 2.5V Precision Voltage Reference in Ceramic Package. The Demonstration circuit 2095A features the LTC6655, a precision low drift reference packaged in a hermetic LS8. The demonstration circuit is available with the 2.5V, 4.096V or 5V output voltage option parts
主要特色
-
Reference Voltage2.5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC6655BHLS8-2.5#PBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 8-Pin CLLCC Tray | 买入 | |