DC2071A-C, Demo Board for LTC2374CUH-16, 16-Bit, 2Msps, 8-Channel, SAR ADCs with 100dB SNR
使用 Analog Devices 的 LTC2372CUH 的参考设计
Image
1 / 5
依据最终产品
- Analog-to-Digital Converter
- Power Management
说明
- DC2071A-C, Demo Board for LTC2374CUH-16, 16-Bit, 2Msps, 8-Channel, SAR ADCs with 100dB SNR. The Demonstration circuit 2071A features the LTC2373 family. The LTC2374 is low noise, high speed, 8-channel, 16-bit successive approximation register (SAR) ADCs. The following text refers to the LTC2374 but applies to all parts in the family, the only differences being the number of bits and the maximum sample rate
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate2M SPS
-
Number of Channels8CH
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC2372CUH-18#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 500ksps 18-bit Serial 32-Pin QFN EP T/R | 买入 | |
|
|
LTC2372CUH-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 500ksps 16-bit Serial 32-Pin QFN EP Tube | 买入 | |
|
|
LTC2372CUH-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 500ksps 16-bit Serial 32-Pin QFN EP T/R | 买入 | |
|
|
LTC2372CUH-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 500ksps 18-bit Serial 32-Pin QFN EP Tube | 买入 | |