DC2067A, Demonstration Board using LT8710, 6A, -5V Synchronous Inverting DC/DC Converter
使用 Analog Devices 的 LT8710EFE#TRPBF 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Battery Charger
- DC to DC Power Supply
- Industrial Inverter
- Small Engine Control
- Solar Power
说明
- DC2067A, Demonstration Board is a synchronous inverting converter (CUK topology) featuring the LT8710 switching controller. It regulates a -5V, 6A output from a 4.5V to 28V input source, and operates at 300kHz switching frequency. The LT8710 features simple negative or positive output voltage programming. The DC2067 programs a -5V output with a single resistor. At light load, the LT8710 can operate at forced continuous conduction mode (CCM) or discontinuous conduction mode (DCM), set by its MODE pin. The DC2067A selects DCM, which maintains high efficiency at light load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 28 V
-
Output Voltage-4.85 to -5.15 V
-
Output Current6 A
-
Efficiency85.5 %
-
TopologyCuk
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8710EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting/Step Up 750kHz Automotive 20-Pin TSSOP EP T/R | 买入 | |