DC2053A, Demo Board for LTM4675EY Dual Step-Down module Regulator with PMBUs Power System Management
使用 Analog Devices 的 LTM4675EY#PBF 的参考设计
Image
1 / 4
依据最终产品
- Power Supplies
说明
- DC2053A, Demonstration Circuit 2053A is a dual-output, high efficiency, high density, module regulator, operating from a 4.5V to 17V input range. The demo board features the LTM4675 a dual 9A or single 18A step-down regulator with PMBUs digital power system management. The default dual output voltages are 1V and 1.8V, but each can be set to a voltage from 0.5V to 5.5V. Each output can supply 9A maximum load current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 17 V
-
Output Voltage1|1.8 V
-
Output Current9 A
-
Efficiency85.3 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LTM4675EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.5V to 5.5V 9A/9A 108-Pin BGA Tray | 买入 |