DC2049A, LT3999EMSE Isolated Demo Board, Dual Output Push-Pull Transformer Driver, 10V = VIN = 15.5V, VOUT = ±12V at 0.2A
使用 Analog Devices 的 LT3999EMSE#PBF 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- DC2049A, LT3999EMSE Isolated Demo Board, Dual Output Push-Pull Transformer Driver, 10V = VIN = 15.5V, VOUT = ±12V at 0.2A. The DC2049A demonstrates how a power supply regulates two output voltage by using the LT3999 and low dropout (LDO) regulators. The LT3999 is a monolithic push-pull DC/DC driver which features a wide input range and small external passive components
主要特色
-
Conversion TypeDC to DC
-
TopologyPush-Pull
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3999EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin MSOP EP Tube | 买入 | |