DC2022A, Demonstration Board using the LTC2975, 4-Channel Power Supply System Featuring the Power System Manager with Input Energy Accumulation
使用 Analog Devices 的 LTC2975CUP#PBF 的参考设计
Image
1 / 1
依据最终产品
- Desktop Computer/Server
- Industrial
- Measurement Instruments
- Medical Imaging
- Test Equipment
说明
- DC2022A, Demonstration System that showcases the LTC2975, 4-channel, I2C/SMBus/PMBus power system manager with EEPROM. The LTC2975 monitors and controls four power supply rails. The LTC2975 also monitors input current and input voltage, which are used to calculate input power and accumulate energy. The DC2022A demonstrates the ability of the LTC2975 to sequence, trim, margin, supervise, monitor and log faults for four power supplies. Each power supply channel's output voltage is monitored and the LTC2975 monitors its own internal die temperature
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 14 V
-
Output Voltage1.5|1.8|2.5|3.3 V
-
Output Current0.3 A
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4313CMS8-2#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
LT6654BMPS6-1.25#TRMPBF | Analog Devices | Voltage References | V-Ref Precision 1.25V 10mA 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC3604IUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Single-Out 0.6V to 14.55V 2.5A 16-Pin QFN EP Tube | 买入 | |
|
|
SN74LVC2G34DCKR | Texas Instruments | Buffers and Line Drivers | Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SC-70 T/R | 买入 | |
|
|
LTC3405AES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R | 买入 | |
|
|
MCP23008-E/ML | Microchip Technology | GPIO Expanders | I2C Interface 1700kHz 5.5V 20-Pin QFN EP Tube | 买入 | |
|
|
LTC3405AES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 6V 0.3A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC4415IMSE#PBF | Analog Devices | OR Controllers | OR Controller Single 0.07Ohm 16-Pin MSOP EP Tube | 买入 | |
|
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
LTC2975CUP#PBF | Analog Devices | PMIC Solutions | PMBus Power System Manager 4.5V to 15V Medical 64-Pin QFN EP Tube | 买入 | |