DC2016A, Demo Board for LTM8054 36VIN, 5.4A Sync Buck-Boost module Regulator
使用 Analog Devices 的 LTM8054EY#PBF 的参考设计
Image
1 / 2
依据最终产品
- Battery Powered Instrument
- Industrial Control
- Solar Power
说明
- DC2016A, Demonstration Circuit 2016A features the LTM8054 a synchronous buck-boost module regulator that accepts input voltages lower, higher or the same as the output, but is also highly efficient due to its four-switch architecture. The output for DC2016A is 12V and the input voltage range is 6V to 35V - see the LTM8054 data sheet for application circuits with input voltages up to 36V. The maximum output current of DC2016A is 3A and the switching frequency is 600kHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 35 V
-
Output Voltage12 V
-
Output Current1.8 to 3 A
-
Efficiency92 %
-
TopologyBuck Boost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM8054EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 36V 5.4A 88-Pin BGA Tray | 买入 | |