DC1929A, Demonstration Board using LT3752, 200W Active Clamp forward Converter with Input Voltage 150V to 400V
使用 Analog Devices 的 LT3752EFE-1#PBF 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Communications and Telecom
- Industrial
- Military and Aerospace
- Power Supplies
说明
- DC1929A, Demonstration Board using LT3752, 200W Active Clamp forward Converter with Input Voltage 150V to 400V, making it well suited for automotive, industrial, and other applications. The LT3752-1 is a current mode PWM controller optimized for a forward converter with high-side active clamp transformer reset. An accurate, programmable volt-second transformer reset. An accurate, programmable volt-second clamp allows primary switch duty cycles above 50% for better utilization of switch, transformer and rectifier
主要特色
-
Conversion TypeDC to DC
-
Input Voltage150 to 400 V
-
Output Voltage11.76 to 12.24 V
-
Output Current16.7 A
-
Efficiency93.9 %
-
TopologyForward- Active Clamp
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8311EFE#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 3.7V to 30V 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3752EFE-1#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 100kHz to 500kHz 31-Pin TSSOP EP Tube | 买入 | |