DC1897B, Demonstration Board using LTC3605A, 20V, 5A Monolithic Synchronous Step-Down Regulator
使用 Analog Devices 的 LTC3605AEUF 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Backplane Distributed Power
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
- Portable
- Power Supplies
说明
- DC1897B, Demonstration Board using LTC3605A, 20V, 5A Monolithic Synchronous Step-Down Regulator. The DC1897B has a maximum input voltage of 20V, and is capable of delivering up to 5A of output current at a minimum input voltage of 4V. The output voltage of the DC1897B can be set as low as 0.6V, the reference voltage of the LTC3605A. At low load currents, the DC1897B operates in discontinuous mode, and during shut-down, it consumes 11 uA of quiescent current typically. The DC1897B can achieve efficiency over 90%
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 20 V
-
Output Voltage0.6 to 5 V
-
Output Current5 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3605AEUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 20V Synchronous Step Down Single-Out 0.6V to 19.8V 5A 24-Pin QFN EP T/R | 买入 | |
|
|
LTC3605AEUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 20V Synchronous Step Down Single-Out 0.6V to 19.8V 5A 24-Pin QFN EP Tube | 买入 | |