DC1863A, Demonstration Board using LTC3621, 17V, 1A Monolithic Synchronous Step-Down Regulator
使用 Analog Devices 的 LTC3621EMS8E#PBF 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Handheld POS Scanner
- Industrial
- Portable
- Wireless Emergency Locator
说明
- DC1863A, Demonstration Board using LTC3621, 17V, 1A Monolithic Synchronous Step-Down Regulator capable of delivering up to 1A of output current from a minimum input voltage of 2.7V. The DC1863A uses the power-saving LTC3621 1MHz monolithic synchronous buck regulator in a small 8-lead MS8 package. The LTC3621 IC quiescent currents can be as low as 3.5 uA in normal operation, and less than 0.1 uA in shut-down. The output voltage range of the DC1863A is from as low as 0.6V, the reference voltage of the LTC3621, to as high as the maximum input voltage, 17V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 17 V
-
Output Voltage1.2|1.8|2.5|3.3|5 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3621EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A 8-Pin MSOP EP Tube | 买入 | |