DC1738A, Demonstration Board using LTM8028 high efficiency, low output noise Module step-down converter
使用 Analog Devices 的 LTM8028EY 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Data Storage Devices
- FPGA Solutions
- Servers
说明
- DC1738A, Demonstration Board using LTM8028 Module step-down converter that integrates both a high efficiency switching regulator and a 5A UltraFast linear regulator, resulting in a low noise solution suitable for high speed data applications. The demo circuit is designed for an input voltage of 6V to 36V and an operating frequency of 250kHz. The output voltage is digitally programmable from 0.8V to 1.8V in 50mV increments by adjusting the three tristate inputs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage0.8 to 1.8 V
-
Output Current5 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM8028EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 1.8V 5A 114-Pin BGA Tray | 买入 | |