LTC3413, Monolithic 1.25V 3A DDR Termination Regulator
使用 Analog Devices 的 LTC3413EFE 的参考设计
Image
1 / 1
依据最终产品
- DDR Memory
- FPGA Solutions
说明
- Circuit shows LTC3413 is a Monolithic, DDR termination regulator, that provide 1.25V 3A from 2.5V, 3.3V or 5V rail as its input voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage1.25 V
-
Output Current-3|3 A
-
Efficiency81 %
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3413EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3A 16-Pin TSSOP EP T/R | 买入 | |
|
|
LTC3413EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3A 16-Pin TSSOP EP T/R | 买入 | |
|
|
LTC3413EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3A 16-Pin TSSOP EP Tube | 买入 | |