DC1431A-C, Demo Board Using LTC5542IUH Up/Down Converter Mixer Optimized for RF=1.6-2.7GHz, LO=1.7-2.5GHz
使用 Analog Devices 的 LTC5542IUH 的参考设计
Image
1 / 1
依据最终产品
- 3G Wireless Base Station
- 4G Wireless Base Station
- Telecom Infrastructure
说明
- DC1431A-C, Demonstration Circuit is a 1.6GHz to 2.7GHz high dynamic range Down-Converting mixer featuring the LTC5542. The LTC5542 is part of a family of high dynamic range, passive down converting mixers covering the 600MHz to 4GHz frequency range
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC5542IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 2.7GHz 20-Pin QFN EP Tube | 买入 | |
|
|
LTC5542IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 2.7GHz 20-Pin QFN EP T/R | 买入 | |