DC1431A-A, Demo Board Using LTC5540IUH Up/Down Converter Mixer Optimized for RF=600MHz to 1.3GHz, LO=700MHz to 1.2GHz
使用 Analog Devices 的 LTC5540IUH 的参考设计
Image
1 / 1
依据最终产品
- 3G Wireless Base Station
- 4G Wireless Base Station
- Telecom Infrastructure
说明
- DC1431A-A, Demonstration Circuit is a 600MHz to 1.3GHz high dynamic range Down-Converting mixer featuring the LTC5540. The LTC5540 is part of a family of high dynamic range, passive Down-Converting mixers covering the 600MHz to 4GHz frequency range
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC5540IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1.3GHz 20-Pin QFN EP T/R | 买入 | |
|
|
LTC5540IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1.3GHz 20-Pin QFN EP Tube | 买入 | |