DC1237A-B, Demo Board Using the LTC3527EUD-1 Dual 800mA/400mA, 1.2MHz/2.2MHz Synchronous Step-Up DC/DC Converters with Output Disconnect
使用 Analog Devices 的 LTC3527EUD-1 的参考设计
Image
1 / 1
依据最终产品
- Bluetooth Headset
- MP3 Player
- Portable Media Player
- Portable Medical Instrumentation
- Wireless Mouse
说明
- DC1237A-B, Demonstration Circuit for the LTC3527-1 is a dual output, high-efficiency synchronous boost converter demo boards with each having an 800mA and a 400mA power switch. With a light load, the boost converters can startup with an input voltage as low as 700mV and once started, the input can go as low as 500mV while maintaining a regulated output voltage. Jumpers set the output voltages to one of three options for each output: 3V, 3.3V or 5V for Vout1 and 1.8V, 2.85V or 3.3V for Vout2. The devices can provide 200mA at 3.3V from a 1.5V input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.7 to 5.5 V
-
Output Voltage1.8|2.85|3|3.3|3.3|5 V
-
Output Current0.05@1.8V|0.05@2.85V|0.05@3.3V|0.1@3V|0.1@3.3V|0.1@5V A
-
Efficiency88 %
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3527EUD-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Dual-Out 1.6V to 5.25V 16-Pin QFN EP T/R | 买入 | |
|
|
LTC3527EUD-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Dual-Out 1.6V to 5.25V 16-Pin QFN EP Tube | 买入 | |