Analog DevicesLTC3527EUD-1#PBF直流-直流转换器和开关调节器芯片
Conv DC-DC 0.5V to 5V Synchronous Step Up Dual-Out 1.6V to 5.25V 16-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 1500|2800 | |
| Yes | |
| 2 | |
| 1.6 to 5.25 | |
| 0.5 | |
| 5 | |
| 0.5 to 5 | |
| 500 | |
| 0.005%/V(Typ) | |
| 94 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。