DC1018B-A, Demo Board for LT4356-1 Overvoltage Protection Regulator with Auto-retry
使用 Analog Devices 的 LT4356CDE-1 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Ethernet Router and Ethernet Switch
- FAN Motor
- Servers
说明
- DC1018B-A, Demonstration Circuit showcases the LT4356-1 Surge Stopper in a 12V, 3A application. Input transients of up to 60V are limited to 16V at the output, sustained overvoltage conditions cause the limiter to trip off and retry after the overvoltage is removed
主要特色
-
Protection TypeOvervoltage
-
Input Voltage4 to 60 V
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT4356CDE-1#TRPBF | Analog Devices | Specialized Power ICs and Modules | Surge Stopper 12-Pin DFN EP T/R | 买入 | |
|
|
LT4356CDE-1#PBF | Analog Devices | Specialized Power ICs and Modules | Surge Stopper 12-Pin DFN EP Tube | 买入 | |
|
|
LT4356CDE-1 | Analog Devices | Specialized Power ICs and Modules | Surge Stopper 12-Pin DFN EP | 买入 | |