DC2027A-B, Demo Board using LTC4364HDE-2 surge stopper with ideal diode controller protects loads from high voltage transients
使用 Analog Devices 的 LTC4364HDE-2 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Industrial
说明
- DC2027A-B, Demo Board using LTC4364HDE-2 surge stopper with ideal diode controller protects loads from high voltage transients. DC inputs of up to 80V and transients to 250V are limited to just 28.7V at the output. Sagging and reverse-polarity inputs of up to -24V are isolated from the output by a reverse-blocking MOSFET configured as an ideal diode. The LTC4364-2 automatically retries after a three minute cool down delay
主要特色
-
Protection TypeOvervoltage
-
Input Voltage6.6 to 27 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4364HDE-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin DFN EP T/R | 买入 | |
|
|
LTC4364HDE-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin DFN EP Tube | 买入 | |