Compact PCI Hot-Swap Control Applications Using the LTC1644
使用 Analog Devices 的 LTC1644 的参考设计
Image
1 / 1
依据最终产品
- ATCA Backplane
- Backplane Distributed Power
说明
- Typical Compact PCI Hot-Swap Control Application Requiring 12V, 5V, 3.3V and 12V Supplies. The LTC1644 also recharges the bus I/O pins during hot insertion and extraction, feeds back the status of the back-end supply voltages with its PWRGD output, and intercepts the PCI_RST# signal on-chip using the RESETIN and RESETOUT pins
主要特色
-
Input Voltage-12|3.3|5|12 V
-
Output Voltage-12|3.3|5|12 V
-
Output Current0.1@-12V|0.5@12V|5@5V|7@3.3V A
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1644CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N | 买入 | |
|
|
LTC1644CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N Tube | 买入 | |
|
|
LTC1644IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N | 买入 | |
|
|
LTC1644CGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N T/R | 买入 | |
|
|
LTC1644IGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N Tube | 买入 | |
|
|
LTC1644CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N T/R | 买入 | |
|
|
LTC1644IGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N T/R | 买入 | |