Compact PCI Hot-Swap Control Applications Using the LTC1644
使用 Analog Devices 的 LTC1644 的参考设计
Image
1 / 1
依据最终产品
- ATCA Backplane
- Backplane Distributed Power
说明
- 5V and 3.3V dl/dt Control Circuit for Applications that Power Up In Current Limit, Where IINRUSH Is Determined by the LTC1644s Foldback Current Limit
主要特色
-
Input Voltage3.3|5 V
-
Output Voltage3.3|5 V
-
Output Current5@5V|7@3.3V A
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1644CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N T/R | 买入 | |
|
|
LTC1644CGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N T/R | 买入 | |
|
|
LTC1644IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N | 买入 | |
|
|
LTC1644IGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N T/R | 买入 | |
|
|
LTC1644IGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N Tube | 买入 | |
|
|
LTC1644CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N | 买入 | |
|
|
LTC1644CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N Tube | 买入 | |