CC1120DCDCEM868-RD, CC1120 with TPS62730 EM 868 MHz Reference Design
使用 Texas Instruments 的 CC1120 的参考设计
Image
1 / 1
依据最终产品
- Alarm Clock
- Home Appliances
- Metering
- RFID Reader
- Satellite Radio
- Security System
- System Monitoring and Control
- Telemetry
- Wireless
- Wireless Sensor
说明
- CC1120DCDCEM868-RD, CC1120 with TPS62730 EM 868 MHz Reference Design. This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device and a DC-DC converter operating in the 868 MHz and 915 MHz frequency bands. The battery current is reduced by more than 30% in TX at +10 dBm output power and by more than 35% in RX when using the TPS62730 + CC1120 compared to using CC1120 without a DC-DC converter
主要特色
-
Communication StandardRX/TX
-
Operating Frequency868 MHz
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS62730DRYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R | 买入 | |
|
|
TPS62730DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R | 买入 | |
|
|
TPS62730DRY | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R | 买入 | |
|
|
CC1120RHBR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 买入 | |
|
|
CC1120RHBT | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 买入 | |