CC1120-CC1190EM915RD, CC1120-CC1190EM 915MHz Reference Design for the CC1120 RF Transceiver
使用 Texas Instruments 的 CC1120 的参考设计
Image
1 / 3
依据最终产品
- Alarm Clock
- Home Appliances
- Metering
- RFID Reader
- Satellite Radio
- Security System
- System Monitoring and Control
- Telemetry
- Wireless
- Wireless Sensor
说明
- CC1120-CC1190EM915RD, CC1120-CC1190EM 915MHz Reference Design for the CC1120 RF Transceiver. This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the 915 MHz frequency band. The design should be used in applications targeting compliance with FCC Section 15.247 in the in the 902-928 MHz frequency band. The maximum output power is +27 dBm
主要特色
-
Communication StandardRX/TX
-
Operating Frequency915 MHz
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CC1190RGVR | Texas Instruments | RF Front End | LNA/PA RF Front End 6.2dB 11.6dB/27.9dB 16-Pin VQFN EP T/R | 买入 | |
|
|
CC1190RGVT | Texas Instruments | RF Front End | LNA/PA RF Front End 6.2dB 11.6dB/27.9dB 16-Pin VQFN EP T/R | 买入 | |
|
|
CC1120RHBR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 买入 | |
|
|
CC1120RHBT | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 买入 | |