bq24351EVM for Li-Ion Charger Front-End Protection IC
使用 Texas Instruments 的 BQ24351DSG 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- IP Phone
- Smart Phone
说明
- bq24351EVM-666 evaluation module is a complete charger module for evaluating a charger front-end protection and charger solution using the bq24351 and bq2057C devices. It is designed to deliver up to 560 mA of charge current to Li-ion or Li-polymer applications. The charger front-end protection current is designed to 1.2 A. The bq24351 protects the charging system against three types of failures: input overvoltage when the ac adapter fails to regulate its voltage, load overcurrent when failures such as a short circuit occur in the charging system, and battery overcharge
主要特色
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage4.5 to 26 V
-
Output Voltage0 to 5 V
-
Number of Battery Cells1|2
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BQ2057CSNTR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 8-Pin SOIC T/R | 买入 | |
|
|
BQ2057CSN | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 8-Pin SOIC Tube | 买入 | |
|
|
BQ24351DSGR | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion 1mA 6.38V 8-Pin WSON EP T/R | 买入 | |
|
|
BQ24351DSGT | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion 1mA 6.38V 8-Pin WSON EP T/R | 买入 | |