BQ24210EVM-678, 800-mA, Single-Input, Single-Cell, Li-Ion Battery Solar Charger With Power Path
使用 Texas Instruments 的 BQ24210DQC 的参考设计
Image
1 / 1
依据最终产品
- MP3 Player
- Personal Digital Assistant
- Smart Phone
- Solar Cell
说明
- BQ24210EVM-678 assists users in evaluating the bq24210 solar charger. The EVM is also called the HPA678. The manual includes the BQ24210EVM-678 bill of materials, board layout, and schematic. The bq24210 series of devices are highly integrated Li-ion linear chargers devices targeted at space-limited portable applications. The high input voltage range with input overvoltage protection supports low-cost unregulated adapters. The input voltage regulation loop with programmable input voltage regulation threshold make it suitable for charging from alternative power sources, such as solar panel or inductive charging pad. The IC has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10 hour safety timer. This user's guide describes the features and operation of the BQ24210EVM-678
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage4.5 to 7.3 V
-
Output Voltage0 to 4.2 V
-
Number of Battery Cells1
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BQ24210DQCT | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 800mA 4.2V 10-Pin WSON EP T/R | 买入 | |
|
|
BQ24210DQCR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 800mA 4.2V 10-Pin WSON EP T/R | 买入 | |