BQ24007RGWEVM is an evaluation tool for the 5mm by 5mm MLP-20 bq24001 linear single-cell Li-Ion charger with integrated FET
使用 Texas Instruments 的 bq24007RGW 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- Internet Radio Player
- MP3 Player
- Personal Digital Assistant
说明
- BQ24007RGWEVM is an evaluation tool for the 5mm by 5mm MLP-20 bq24007 linear single-cell Li-Ion charger with integrated FET. The EVM is a complete designed-and-tested charger circuit that allows to test all functions of the bq24007 and to charge a single-cell Li-Ion battery with up to 1.0 A of continuous charge current. To evaluate other devices of the bq2400x family please refer to the respective EVMs
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage5 V
-
Output Voltage4.1|4.2 V
-
Number of Battery Cells1