BQ24140EVM-003, Evaluation Board using BQ24140 Fully Integrated, Dual-Input, Switch-Mode, One-Cell, Li-Ion Charger With Full USB Compliance
使用 Texas Instruments 的 BQ24140YFF 的参考设计
Image
1 / 1
依据最终产品
- MP3 Player
- Portable
- Smart Phone
说明
- BQ24140EVM-003, Evaluation Module is a complete charger module for evaluating compact, flexible, high-efficiency, USB-friendly, switch-mode charge management and USB-OTG solution for single-cell Li-ion and Li-polymer batteries used in a wide range of portable applications. The bq24140 evaluation module (EVM) is a complete charger module for evaluating compact, flexible, high-efficiency, USB-friendly, switch-mode charge management and USB-OTG solution for single-cell Li-ion and Li-polymer batteries used in a wide range of portable applications
主要特色
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage4 to 9 V
-
Output Voltage3.5 to 4.44 V
-
Number of Battery Cells1
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BQ24140YFFR | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 1500mA 3.5V to 4.44V 30-Pin DSBGA T/R | 买入 | |
|
|
BQ24140YFFT | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 1500mA 3.5V to 4.44V 30-Pin DSBGA T/R | 买入 | |