BQ2022AEVM-001, bq2022A-based circuit module is ideal for programming the 1 Kbit EPROM and the STATUS bytes of the bq2022A IC
使用 Texas Instruments 的 BQ2022ADBZR 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Industrial Asset Tracking
- Li-Ion Battery Pack
- Security System
说明
- BQ2022AEVM-001, Evaluation Kit for the bq2022A is a 1 Kbit serial EPROM containing a factory-programmed, unique 48-bit identification number, 8-bit CRC generation, and an 8-bit family code. A 64-bit status register controls write protection and page redirection. The purpose of the evaluation software is to demonstrate the functionality of the bq2022A. The bq2022A evaluation board can be used for one or two ICs. The bq2022A is ideal for applications such as battery pack configuration parameters, record maintenance, asset tracking, product revision status, and access-code security. Kit Contains: bq2022A, HPA125 revision-B board PC interface board EV2300 CD-ROM including Windows-based PC software and support documentation USB Cable (Type A-B)
主要特色
-
Data Bus Width1K Bit
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BQ2022ADBZRG4 | Texas Instruments | EPROM | EPROM OTP 1K-bit 4Pages x 256 3-Pin SOT-23 T/R | 买入 | |
|
|
BQ2022ADBZR | Texas Instruments | EPROM | EPROM OTP 1K-bit 4Pages x 256 3-Pin SOT-23 T/R | 买入 | |