BGU8009 GNSS Front End Application Circuit for Mobile Cell Phones Applications
使用 NXP Semiconductors 的 BGU8009 的参考设计
Image
1 / 1
依据最终产品
- Digital Still Camera (DSC)
- Digital Video Camera
- GNSS
- GPS
- Health System
- Smart Phone
- Tablet
说明
- BGU8009 GNSS Front End Application Circuit that is often used in mobile cell phones. The evaluation board enables testing of the device RF performance and requires no additional support circuitry. The board is supplied with two SMA connectors for input and output connection to RF test equipment. The BGU8009 can operate from a 1.5V to 3.1V single supply and consumes about 4.4 mA
主要特色
-
Operating Frequency1575.42 MHz
-
Output Power-130 dBm
-
Gain18 dB
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BGU8009,115 | NXP Semiconductors | GPS Amplifiers | GPS Amp Single Low Noise 1.61GHz 3.1V 6-Pin XSON T/R | 买入 | |