ATSAM3N-EK, SAM3N Evaluation Kit for SAM3N4C ARM Cortex-M3 Microcontroller
使用 Microchip Technology 的 ATSAM3N4CA-AU 的参考设计
Image
1 / 6
依据最终产品
- Computers and Peripherals
- Displays
- Fire Alarm
- Home Entertainment
- Industrial Automation HMI
- Metering
- Security
- Smart Phone
- Video and Imaging
说明
- ATSAM3N-EK, SAM3N Evaluation Kit allows the evaluation of the SAM3N series devices. It has enough features to demonstrate most of the product's capabilities to the users. The SAM3N-EK also features extension connectors to allow the users to add new interfaces in case they are not on-board
主要特色
-
Embedded System TypeMCU
-
Family NameSAM3N
-
Core ProcessorARM Cortex-M3
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AT25DF321A-MH-Y | Renesas Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 32M-bit 4M x 8 5ns 8-Pin UDFN EP Tray | 买入 | |
|
|
AT25DF321A-MH-T | Renesas Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 32M-bit 4M x 8 5ns 8-Pin UDFN EP T/R | 买入 | |