AT32UC3L-EK, UC3L-EK Evaluation Kit for the AT32UC3L064 AVR UC3 MCU
使用 Microchip Technology 的 AT32UC3L064-AUT 的参考设计
Image
1 / 9
依据最终产品
- Game Console
- Sensors
- Smart Phone
说明
- AT32UC3L-EK, Evaluation Kit and development system for the AT32UC3L064 AVR UC3 microcontroller. As an evaluation kit, the board focus is towards Qtouch and Qmatrix support and Pico-Power technology. As a development system, the board notably provides on-board memory, a USB communication interface, an accelerometer and the JTAG programming and debugging interface
主要特色
-
Embedded System TypeMCU
-
Family NameAVR UC3
-
Core ProcessorAVR
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AT32UC3B1256-AUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray | 买入 | |
|
|
ADXL335BCPZ | Analog Devices | Accelerometers | Accelerometer Triple ±3g 2.5V/3.3V 270mV/g to 330mV/g 16-Pin LFCSP EP Tray | 买入 | |