AT97SC3205T-SDK2, TPM I2C/SPI Development Kit based on the AT97SC3205 SAM4S ARM MCU
使用 Microchip Technology 的 ATSAM4SD32CA-AU 的参考设计
Image
1 / 10
依据最终产品
- Consumer Electronics
- Industrial Control
- PC Peripherals
说明
- AT97SC3205T-SDK2, Development Kit is a Custom USB board based on the AT97SC3205 SAM4S ARM microcontroller with Trusted Platform Module (TPM) device and Serial Peripheral Interface (SPI). User-friendly demonstration and evaluation software is provided with the kit on a USB flash drive. The drive contains demonstration Source Code, hex images for reloading the demo code (if necessary) and Kit Schematics. A USB extension cable is also included. The kit is updateable with the latest SAM4S ARM firmware, when available
主要特色
-
Embedded System TypeMCU
-
Family NameSAM4S
-
Core ProcessorARM Cortex-M4
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MS1V-T1K 32.768KHZ 6.0PF 10PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±10ppm (Tol) 6pF FUND 60000Ohm 2-Pin SMD T/R | 买入 | |
|
|
MS1V-T1K 32.768KHZ 9.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 9pF FUND 60000Ohm 2-Pin SMD T/R | 买入 | |
|
|
SPX3819M5-L/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 1.235V 0.5A 5-Pin SOT-23 T/R | 买入 | |
|
|
MS1V-T1K 32.768KHZ 6.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 6pF FUND 60000Ohm 2-Pin Metal Can SMD T/R | 买入 | |
|
|
TPS2113PWR | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP T/R | 买入 | |
|
|
MS1V-T1K 32.768KHZ 7.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 7pF FUND 60000Ohm 2-Pin SMD T/R | 买入 | |
|
|
MS1V-T1K 32.768KHZ 12.5PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 12.5pF FUND 60000Ohm 2-Pin SMD T/R | 买入 | |
| MS1V-T1K-32.768KHZ-7PF-20PPM-TAQCAU | Micro Crystal AG | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 60000Ohm 2-Pin SMD Bag/T/R | 买入 | ||
|
|
2GBit SLC NAND Flash | MT29F2G08ABAEAWP:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray | 买入 | |
|
|
AT32UC3A4256-C1UR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit AVR RISC 256KB Flash 1.85V/3.3V 100-Pin VFBGA T/R | 买入 | |
|
|
MS1V-T1K 32.768KHZ 10.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 10pF FUND 60000Ohm 2-Pin SMD T/R | 买入 | |
|
|
MT29F2G08ABAEAWP:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray | 买入 | |