50-75% 折扣
Micro Crystal AGMS1V-T1K 32.768KHZ 7.0PF 20PPM TA QC AU石英晶体
Crystal Resonator 0.032768MHz ±20ppm (Tol) 7pF FUND 60000Ohm 2-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Crystal Resonator | |
| 0.032768 | |
| ±20 | |
| ±3 (1st) | |
| 7 | |
| 60000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.08(Max) mm |
| Package Width | 2 mm |
| Package Length | 6.1 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。