Applying DS1620 Using Fan control with external latch
使用 Analog Devices 的 DS1620 的参考设计
Image
1 / 1
依据最终产品
- Heater
- Industrial
说明
- TCOM output is provided on the DS1620 to allow a fan to be directly controlled from the DS1620, without the need for external latches. This allows the fan to turn on only when the temperature exceeds the TH trip point and will stay on until the temperature drops below the TL trip point. After that, the fan is turned off. This is ideal for systems where power is important, as the fan is used only when necessary and only for as long as needed
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
DS1620S+ | Analog Devices | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (3-Wire) 8-Pin SOIC Tube | 买入 | |
|
|
DS1620S+ | Analog Devices | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (3-Wire) 8-Pin SOIC Tube | 买入 | |
|
|
DS1620S+T&R | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire) 8-Pin SOIC T/R | 买入 | |
|
|
DS1620+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire) 8-Pin PDIP N Tube | 买入 | |
|
|
DS1620+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire) 8-Pin PDIP N Tube | 买入 | |
|
|
DS1620S+T&R | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire) 8-Pin SOIC T/R | 买入 | |