Application Circuit Using 8-bit Nand Flash: Nand512W3A2C/Nand512W3A2B connection to STM32F10xxx
使用 STMicroelectronics 的 STM32F103 的参考设计
Image
1 / 1
依据最终产品
- Industrial
说明
- Application Circuit Using 8-bit Nand Flash: Nand512W3A2C/Nand512W3A2B connection to STM32F10xxx. It describes how to use the High-density STM32F10xxx FSMC (flexible static memory controller) peripheral to drive a set of external memories. To that aim, it gives an overview of the STM32F10xxx FSMC controller. Then it provides memory interfacing examples that include the typical FSMC configuration, the timing computation method and the hardware connection
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32
Featured Parts (125)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STM32F103T8U6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP T/R | 买入 | |
|
|
STM32F103CBT7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 买入 | |
|
|
STM32F103RBT7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 买入 | |
|
|
STM32F103VET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 买入 | |
|
|
STM32F103RBT7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
|
STM32F103R4H6A | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin TFBGA Tray | 买入 | |
|
|
STM32F103RDT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
|
STM32F103T6U6A | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray | 买入 | |
|
|
STM32F103VDH6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LFBGA Tray | 买入 | |
|
|
STM32F103C6U6A | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin VFQFPN EP Tray | 买入 | |
|
|
STM32F103C6T7ATR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 买入 | |
|
|
STM32F103VBI6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin UFBGA Tray | 买入 | |