Application Example - 5 of the STM32F101xx and STM32F103xx Core and System Peripherals
使用 STMicroelectronics 的 STM32F10 的参考设计
Image
1 / 1
依据最终产品
- Industrial
说明
- Application Example - 5 of the STM32F101xx and STM32F103xx Core and System Peripherals. The STM32F10xxx is built around the latest Cortex-M3 core from ARM designed for advanced microcontrollers. Its specific Thumb-2 instruction set delivers 32-bit performance using 16-bit code density
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M3
Featured Parts (282)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STM32F102RBT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V Medical 64-Pin LQFP T/R | 买入 | |
|
|
STM32F103R6T6A | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
|
STM32F101R4T6A | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
|
STM32F103VGT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP T/R | 买入 | |
|
|
STM32F103ZGH6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LFBGA T/R | 买入 | |
|
|
STM32F101RGT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
|
STM32F101VFT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 买入 | |
|
|
STM32F103R6H6A | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin TFBGA Tray | 买入 | |
|
|
STM32F103TBU6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray | 买入 | |
|
|
STM32F103C6T7A | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
|
STM32F103T8U7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray | 买入 | |
|
|
STM32F103VEH6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LFBGA Tray | 买入 | |