AP8803EV1, Evaluation Board based on AP8803 LED Driver
使用 Diodes Incorporated 的 AP8803-WTG-7 的参考设计
Image
1 / 2
依据最终产品
- Automotive Lighting
- Flashlight
- Halogen Lighting
- Illumination
说明
- AP8803EV1, is a double sided Evaluation Board for the AP8803 LED driver with internal switch. The evaluation board is preset to drive 680mA into a single LED, or multiple LEDs, the maximum number of which depends on their total forward voltage drop. The AP8803 is a continuous mode inductive driver in a TSOT23-5 package, for driving one or more series-connected LEDs efficiently from a voltage source higher than the LED voltage. The device includes the output switch and a current sense circuit, which requires an external sense resistor to set the nominal current up to 1000mA
主要特色
-
Input Voltage8 to 30 V
-
Output Current1 A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AP8803WTG-7 | Diodes Incorporated | LED Drivers | LED Driver 7 Segment 5-Pin TSOT-23 T/R | 买入 | |