An IQ Demodulator-Based IF-to-Baseband Receiver with IF and Baseband Variable Gain and Programmable Baseband Filtering
使用 Analog Devices 的 ADL5387ACPZ 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Ethernet Microwave Radio
- WiMAX/Wireless Broadband
说明
- An IQ Demodulator-Based IF-to-Baseband Receiver with IF and Baseband Variable Gain and Programmable Baseband Filtering. The Circuit is a flexible, frequency agile IF-to-baseband receiver. Variable gain at both IF and baseband is used to adjust the signal level. The ADRF6510 baseband ADC driver also includes a programmable low-pass filter that eliminates out-of-channel blockers and noise
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADF4350BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP Tray | 买入 | |
|
|
ADF4350ABCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT | 买入 | |
|
|
ADF4350ABCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT | 买入 | |
|
|
ADF4350BCPZ-RL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP T/R | 买入 | |
|
|
ADF4350BCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP T/R | 买入 | |
|
|
ADL5387ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 240MHz 24-Pin LFCSP EP T/R | 买入 | |
|
|
ADL5387ACPZ-R2 | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 240MHz 24-Pin LFCSP EP T/R | 买入 | |
|
|
ADL5387ACPZ-WP | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 240MHz 24-Pin LFCSP EP Tray | 买入 | |