AD9146-M5375-EBZ, Evaluation Board connects to a DPG2 to allow for quick evaluation of the AD9146
使用 Analog Devices 的 ADL5375-05ACPZ 的参考设计
Image
1 / 1
依据最终产品
- Direct Digital Synthesis
- Telecom Infrastructure
- WiMAX/Wireless Broadband
- Wireless Infrastructure
说明
- AD9146-M5375-EBZ, Evaluation Board connects to a DPG2 to allow for quick evaluation of the AD9146. The SPI port is controlled through USB along with the included PC software used to configure the AD9146 with desired settings for evaluation. Additionally, a clock distribution chip (AD9516) and quadrature modulator (ADL5375-05) are included on this evaluation board to facilitate the subsystem evaluation
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
|
AD9516-1BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP T/R | 买入 | |
|
|
AD9516-1BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | 买入 | |
|
|
SY89833LMG | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube | 买入 | |
|
|
ADP3338AKCZ-3.3RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
SY89833LMG-TR | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R | 买入 | |
|
|
ADP3338AKCZ-3.3-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 买入 | |
|
|
SN74LVC3G34DCUR | Texas Instruments | Buffers and Line Drivers | Buffer 3-CH Non-Inverting Push-Pull 8-Pin VSSOP T/R | 买入 | |
|
|
ADG3304BRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
|
ADG3304BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 买入 | |