AMC1100EVM, Evaluation Board using AMC1100 single-channel precision isolation amplifier
使用 Texas Instruments 的 AMC1100DUB 的参考设计
Image
1 / 5
依据最终产品
- Automotive and Transportation
- Communications and Telecom
- Computers and Peripherals
- Consumer Electronics
- Energy
- Industrial
- Lighting
- Medical and Healthcare
- Security
- Video and Imaging
说明
- AMC1100EVM, Evaluation Board using AMC1100 single-channel precision isolation amplifier with Screw terminals for easy access to analog inputs and outputs. The AMC1100 is a precision isolation amplifier with an output separated from the input circuitry by a silicon dioxide (SiO2) barrier that is highly resistant to magnetic interference. This barrier has been certified to provide basic galvanic isolation of up to 4000 VPEAK according to UL1577 and IEC60747-5-2 specifications
主要特色
-
Gain8 dB
-
Number of SuppliesSingle
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AMC1100DUB | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 8-Pin SOP Tube | 买入 | |
|
|
AMC1100DUBR | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 8-Pin SOP T/R | 买入 | |