AL9910AEV2, Evaluation Board based on AL9910 High Current and High Voltage LED Driver
使用 Diodes Incorporated 的 AL9910ASP-13 的参考设计
Image
1 / 2
依据最终产品
- LED Lighting
- Signage Lighting
- Street LED Lighting
说明
- AL9910AEV2, Evaluation Board utilizes the AL9910A high voltage PWM LED Buck controller providing a cost effective solution for offline high brightness LED applications. This user-friendly evaluation board provides users with quick connection to their different types LEDs string. The demonstration board can be modified to adjust the LED output current (2.5A) and the number of series connected LEDs that are driven
主要特色
-
Input Voltage40 to 80 V
-
Output Voltage25 V
-
Output Current2.5 A
-
Output Power50 to 60 W
-
Number of Derived Elements8
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AL9910ASP-13 | Diodes Incorporated | LED Drivers | LED Driver 650uA Supply Current 8-Pin SO EP T/R | 买入 | |