AL9910AEV1, Evaluation Board based on AL9910 Universal High Voltage LED Driver
使用 Diodes Incorporated 的 AL9910ASP-13 的参考设计
Image
1 / 2
依据最终产品
- LED Bulb
- LED Lighting
说明
- AL9910AEV1, Evaluation Board utilizes the AL9910A high voltage PWM LED Buck controller providing a cost effective solution for offline high brightness LED applications. This user-friendly evaluation board provides users with quick connection to their different types LEDs string. The demonstration board can be modified to adjust the LED output current (140mA) and the number of series connected LEDs that are driven
主要特色
-
Input Voltage100 to 240 (AC) V
-
Output Voltage51 V
-
Output Current0.14 A
-
Output Power6 to 8 W
-
Number of Derived Elements16
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AL9910ASP-13 | Diodes Incorporated | LED Drivers | LED Driver 650uA Supply Current 8-Pin SO EP T/R | 买入 | |