AL8861EV1, Evaluation Board based on AL8861 Buck LED Driver
使用 Diodes Incorporated 的 AL8861WT-7 的参考设计
Image
1 / 2
依据最终产品
- Backlighting
- Halogen Lighting
- Illumination
- Industrial Lighting
说明
- AL8861EV1, is a double sided Evaluation Board for the AL8861 step-down or buck LED driver with internal switch. The evaluation board is preset to drive 680mA into a single LED or multiple LEDs, the maximum number of which depends on their total forward voltage drop and the supply voltage. (The maximum drive current of the AL8861 is 1000mA). The operating voltage is nominally 40 volts, but it can be reduced to a minimum of 4.5 volts. The 68uH inductor used in the circuit is based on this nominal supply
主要特色
-
Input Voltage4.5 to 40 V
-
Output Voltage40 V
-
Output Current1 A
-
Number of Derived Elements1 to 10
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AL8861WT-7 | Diodes Incorporated | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 5-Pin TSOT-25 T/R | 买入 | |