AL5812EV1, AL5812FFEV1 Evaluation Board based on AL5812 Linear LED Driver
使用 Diodes Incorporated 的 AL5812FF 的参考设计
Image
1 / 2
依据最终产品
- Illumination
- LED Converter
- Traffic Signs
说明
- AL5812EV1, AL5812FFEV1 Evaluation Board for the AL5812 is an adjustable Linear LED driver offering excellent temperature stability and output handling capability. The AL5812 simplifies the design of linear and isolated or non-isolated LED drivers by setting the LED current with standard value resistors. The AL5812 has an open drain output that can swing from 1V up to 60V enabling it drive long LED chains. Its low 0.5V RSET pin is outside of the LED current path and so accuracy is maintained while minimizing the required overhead to regulate the LED current. This reduces its power dissipation when compared to traditional linear LED drivers
主要特色
-
Input Voltage3.5 to 60 V
-
Output Current0.15 A
-
Number of Derived Elements2
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AL5812FF-7 | Diodes Incorporated | LED Drivers | LED Driver 400uA Supply Current 6-Pin UDFN EP T/R | 买入 | |