ADZS-TS201S-EZLITE, ADSP-TS201S EZ-KIT Lite Evaluation System based on TigerSHARC Digital Signal Processors (DSPs)
使用 Analog Devices 的 ADSP-TS201SABP 的参考设计
Image
1 / 16
依据最终产品
- Audio Processing
- Environmental
- Software Defined Radio
- Wireless Infrastructure
说明
- ADZS-TS201S-EZLITE, ADSP-TS201S EZ-KIT Lite Evaluation System for TigerSHARC floating-point embedded processors. The TigerSHARC processor is a static super scalar (SSS) architecture targeted at software-defined radio applications. In these wireless infrastructure applications, the TigerSHARC processor is replacing field-programmable gate arrays (FPGAs) in the chip rate processing applications for third generation cellular. The performance, flexibility, multiprocessing and IO capabilities of the TigerSHARC processor makes it superior to FPGA implementations. The evaluation board is designed to be used in conjunction with the VisualDSP++ development environment to test the capabilities of the ADSP-TS201S TigerSHARC processor. The VisualDSP++ development environment gives you the ability to perform advanced application code development
主要特色
-
Embedded System TypeDSP
-
Family NameTigerSHARC
-
PlatformEZ-KIT Lite
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LMV722M/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube | 买入 | |
|
|
ADP1864AUJZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT T/R | 买入 | |
|
|
LMV722M/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube | 买入 | |
|
|
74LVC14AD-Q100J | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 买入 | |
|
|
ADM708SARZ | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube | 买入 | |
|
|
74LVC14AD,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 买入 | |
|
|
ADP1821ARQZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1200kHz 16-Pin QSOP T/R | 买入 | |
|
|
SN74AHC1G00DBVR | Texas Instruments | Logic Gates | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |