ADZS-21364-EZLITE, ADSP-21364 EZ-KIT Lite Evaluation System based on SHARC Digital Signal Processors (DSPs)
使用 Analog Devices 的 ADSP-21364KBCZ-1AA 的参考设计
Image
1 / 12
依据最终产品
- Audio Processing
- Environmental
说明
- ADZS-21364-EZLITE, ADSP-21364 EZ-KIT Lite Evaluation System for the SHARC processors. SHARC processors are based on a 32-bit super Harvard architecture that includes a unique memory architecture comprised of two large on-chip, dual-ported SRAM blocks coupled with a sophisticated IO processor, which gives a SHARC processor the bandwidth for sustained high-speed computations. SHARC processors represents today's de facto standard for floating-point processor targeted for premium audio applications. The evaluation system is designed to be used in conjunction with the CrossCore Embedded Studio (CCES) and VisualDSP++ development environments to demonstrate capabilities of the ADSP-21364 SHARC processors. The development environment aids advanced application code development
主要特色
-
Embedded System TypeDSP
-
Family NameSHARC
-
PlatformEZ-KIT Lite
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74AHC1G02DBVRE4 | Texas Instruments | Logic Gates | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
AD8606ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
|
AD8606ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
|
SN74LVC138AD | Texas Instruments | Decoders and Demuxes | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Tube | 买入 | |
|
|
AD8532ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 6V 8-Pin SOIC N T/R | 买入 | |
|
|
ADP1864AUJZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT T/R | 买入 | |
|
|
74LVC14AD-Q100J | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 买入 | |
|
|
SN74LVCU04ADR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC T/R | 买入 | |
|
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 买入 | |
|
|
AD8532ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 6V 8-Pin SOIC N Tube | 买入 | |
|
|
IS61LV5128AL-10TLI | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II | 买入 | |
|
|
LTC1877EMS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.65V to 10V Synchronous Step Down Single-Out 0.8V to 10V 0.6A 8-Pin MSOP Tube | 买入 | |