ADZS-21375-EZLITE, ADSP-21375 EZ-KIT Lite Evaluation System based on SHARC Digital Signal Processors (DSPs)
使用 Analog Devices 的 ADSP-21375KSZ-ENG 的参考设计
Image
1 / 1
依据最终产品
- Audio Processing
- Environmental
说明
- ADZS-21375-EZLITE, ADSP-21375 EZ-KIT Lite Evaluation System for the ADSP-21375 SHARC processors. The SHARC processors are based on a 32-bit super Harvard architecture that includes a unique memory architecture comprised of two large on-chip, dual-ported SRAM blocks coupled with a sophisticated IO processor, which gives a SHARC processor the bandwidth for sustained high-speed computations. SHARC processors represents today's de facto standard for floating-point processing, targeted toward premium audio applications. The evaluation system is designed to be used in conjunction with the VisualDSP++ development environment to test the capabilities of the ADSP-21375 SHARC processors. The VisualDSP++ development environment gives you the ability to perform advanced application code development
主要特色
-
Embedded System TypeDSP
-
Family NameSHARC
-
PlatformEZ-KIT Lite
Featured Parts (46)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MT48LC8M16A2P-6A AT:G | Micron Technology | DRAM Chip | DRAM Chip SDRAM 128Mbit 8Mx16 3.3V Automotive AEC-Q100 54-Pin TSOP-II Tray | 买入 | |
|
|
ADM3202ARNZ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 买入 | |
|
|
AD623ARMZ-REEL7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±6V/12V 8-Pin MSOP T/R | 买入 | |
|
|
AD820ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
|
ADG774ABRQZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube | 买入 | |
|
|
SN74LVC14ADBE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube | 买入 | |
|
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 买入 | |
|
|
SN74LVC14ADBRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R | 买入 | |
|
|
SN74LVC14ADE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube | 买入 | |
|
|
MT48LC8M16A2P-6AITLTR | Micron Technology | DRAM Chip | DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TSOP-II T/R | 买入 | |
|
|
AT25F2048N-10SU-2.7-T | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 2M-bit 256K x 8 9ns 8-Pin SOIC T/R | 买入 | |
|
|
ADM708SARZ-REEL | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R | 买入 | |