ADZS-21369-EZLITE, ADSP-21369 EZ-KIT Lite Evaluation System based on SHARC Digital Signal Processors (DSPs)
使用 Analog Devices 的 ADSP-21369KBPZ-3A 的参考设计
Image
1 / 2
依据最终产品
- Audio Processing
- Environmental
说明
- ADZS-21369-EZLITE, ADSP-21369 EZ-KIT Lite Evaluation System for the SHARC processors. SHARC processors are based on a 32-bit super Harvard architecture that includes a unique memory architecture comprised of two large on-chip, dual-ported SRAM blocks coupled with a sophisticated I/O processor, which gives a SHARC processor the bandwidth for sustained high-speed computations. SHARC processors represents today's de facto standard for floating-point processing, targeted toward premium audio applications. The evaluation system is designed to be used in conjunction with the VisualDSP++ development environment to test capabilities of the ADSP-21369 SHARC processors. The VisualDSP++ development environment aides advanced application code development
主要特色
-
Embedded System TypeDSP
-
Family NameSHARC
-
PlatformEZ-KIT Lite
Featured Parts (45)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC14ADB | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R | 买入 | |
|
|
LT1765ES8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 1.2V to 20V 3A 8-Pin SOIC N Tube | 买入 | |
|
|
IS61LV5128AL-10TLI-TR | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II T/R | 买入 | |
|
|
DS90LV018ATMX/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 8-Pin SOIC T/R | 买入 | |
|
|
SN74LVC14ADBR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R | 买入 | |
|
|
SN74LVC14ADBE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube | 买入 | |
|
|
AD8532ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 6V 8-Pin SOIC N T/R | 买入 | |
|
|
AD623ARMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±6V/12V 8-Pin MSOP Tube | 买入 | |
|
|
SN74LVC14ADE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube | 买入 | |
|
|
SN74LVC14ADBG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube | 买入 | |
|
|
SN74LVC14AD | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube | 买入 | |
|
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |