ADS5527EVM, 12-bit 210 MSPS analog to digital converter Evaluation Module
使用 Texas Instruments 的 ADS5527 的参考设计
Image
1 / 1
依据最终产品
- High-Definition TV
- Medical Imaging
- Radar System
- Software Defined Radio
- Test Equipment
- Wireless Infrastructure
说明
- ADS5527EVM is a circuit board that allows designers to evaluate the performance of Texas Instrument's ADS5527 device, a 12-bit 210MSPS analog to digital converter. The circuit board allows for the ability to evaluate the ADS5527 operating in either DDR LVDS output mode or CMOS output mode. An on-board FPGA decodes the ADC output mode and provides the ADC data on a CMOS output header. The evaluation module also allows designers to use wither a transformer coupled input into the ADC or an amplifier input based on the THS4509. Although not needed for device evaluation, an optional expansion module is available allowing for an easy method to program the ADC register through a USB port
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate210M SPS
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLV3502AIDCNT | Texas Instruments | Linear Comparators | Comparator Dual R-R I/O 5.5V 8-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC1G86DBVR-203468605 | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC1G86DBVR | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
THS4509RGTT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±2.625V/5.25V 16-Pin VQFN EP T/R | 买入 | |
|
|
TPS75003RHLR | Texas Instruments | PMIC Solutions | Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R | 买入 | |
|
|
TPS73018DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
|
ADS5527IRGZT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 210Msps 12-bit Parallel 48-Pin VQFN EP T/R | 买入 | |
|
|
ADS5527IRGZTG4 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 210Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R | 买入 | |
|
|
ADS5527IRGZR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 210Msps 12-bit Parallel 48-Pin VQFN EP T/R | 买入 | |