ADS1672EVM, Evaluation Board using ADS1672 High Speed, High Resolution, 625 Ksps, 24-bit Delta Sigma ADC
使用 Texas Instruments 的 ADS1672IPAG 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Measurement Instruments
- Radar and Sonar
说明
- ADS1672EVM, Evaluation module (EVM) is an evaluation platform for the ADS1672, a high-speed, single-channel, 24-bit, 625 kHz delta-sigma analog-to-digital converter (ADC). The EVM allows evaluation of all aspects of the ADS1672 device using a standard serial CMOS interface. The ADS1672EVM is a stand alone board which accepts control signals from a user defined host processor or pattern generator. Access to the dedicated START pin is provided to allow for direct control of conversions: toggle the START pin to begin a conversion, and then retrieve the output data
主要特色
-
ADC Resolution24 Bit
-
ADC Sampling Rate625K SPS
-
Number of Channels1CH
Featured Parts (25)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
OPA211AIDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R | 买入 | |
| OPA211AIDRGT-AU | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin WSON EP T/R | 买入 | ||
|
|
24LC256T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TDFN EP T/R Automotive AEC-Q100 | 买入 | |
|
|
24LC256T-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIJ T/R Automotive AEC-Q100 | 买入 | |
|
|
PCA9535PWR | Texas Instruments | GPIO Expanders | I2C/SMBus Interface 400kHz 5.5V 24-Pin TSSOP T/R | 买入 | |
|
|
REF5030AIDGKR | Texas Instruments | Voltage References | V-Ref Precision 3V 10mA 8-Pin VSSOP T/R | 买入 | |
|
|
REF5030AIDGKT | Texas Instruments | Voltage References | V-Ref Precision 3V 10mA 8-Pin VSSOP T/R | 买入 | |
|
|
THS4520RGTTG4 | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±2.625V/5.25V 16-Pin VQFN EP T/R | 买入 | |
|
|
REF5030AID | Texas Instruments | Voltage References | V-Ref Precision 3V 10mA 8-Pin SOIC Tube | 买入 | |
|
|
THS4520RGTT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±2.625V/5.25V 16-Pin VQFN EP T/R | 买入 | |
|
|
OPA211AIDRGT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin WSON EP T/R | 买入 | |
|
|
24LC256T-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin MSOP T/R | 买入 | |